The A14100A-1RQ208I is a 5V FPGA with 1153 registers and a propagation delay of 2.6ns. It operates within a temperature range of -40°C to 85°C. The device is packaged in a tray format. It is not radiation hardened and does not comply with RoHS regulations.
Actel A14100A-1RQ208I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1153 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A14100A-1RQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.