FPGA ACT 3 Family 10K Gates 1377 Cells 100MHz 0.8um (CMOS) Technology 5V 208-Pin RQFP
Checking distributor stock and pricing after the page loads.
Actel A14100A-RQ208I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1153 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.