The A1415A-1PL84M is a 5V FPGA with 264 registers. It operates over a temperature range of -55°C to 125°C. The device is packaged in a PLCC and is available in rail or tube packaging. The propagation delay is 2.6ns. The FPGA is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1415A-1PL84M technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.