FPGA ACT 3 Family 1.5K Gates 200 Cells 150MHz 0.8um (CMOS) Technology 5V 100-Pin PQFP
Checking distributor stock and pricing after the page loads.
Actel A1415A-1PQ100C technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.