The A1415A-1VQ100I is a 264-register FPGA from Actel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 5V supply voltage and has a propagation delay of 2.6ns. The device is packaged in a tray and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |