This Actel FPGA features 264 registers and operates at a maximum temperature of 125°C and minimum temperature of -55°C. It requires a 5V operating supply voltage and is packaged in a tray. The device has a propagation delay of 2.6ns and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1415A-1VQ100M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.