The A1415A-2PL84I is a 264-register FPGA from Actel, packaged in a PLCC and available in rail or tube packaging. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device features a propagation delay of 2.3ns and is not radiation hardened or RoHS compliant.
Actel A1415A-2PL84I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.