The A1415A-2PQ100C is a 264-register PQFP FPGA from Actel, operating within a temperature range of 0°C to 70°C. It requires a 5V operating supply voltage and has a propagation delay of 2.3ns. The device is not radiation hardened and is not RoHS compliant. It is packaged in a tray and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
Actel A1415A-2PQ100C technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.