The A1415A-2PQ100I is a 264-register FPGA from Actel, packaged in a PQFP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 5V and is available in a tray packaging. The device has a propagation delay of 2.3ns and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1415A-2PQ100I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.