The A1415A-PL84I is a 264-register FPGA from Actel. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is packaged in a PLCC package and is available in rail or tube packaging. The propagation delay is 3ns. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1415A-PL84I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.