The A1415A-PLG84C is a 264-register field-programmable gate array (FPGA) packaged in a PLCC. It operates within a temperature range of 0 to 70°C and is supplied with a 5V voltage. The device is packaged in a rail or tube and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Actel A1415A-PLG84C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.