The A1415A-PQG100I is a 264-register PQFP FPGA from Actel, operating within a temperature range of -40°C to 85°C. It requires a 5V operating supply voltage and is packaged in a tray. The device features a propagation delay of 3ns. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Actel A1415A-PQG100I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.