The A1425A-2PL84I is a 5V FPGA from Actel with 360 registers and a propagation delay of 2.3ns. It operates over a temperature range of -40°C to 85°C. The device is packaged in a PLCC package and is available in rail or tube packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1425A-2PL84I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 360 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.3ns |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.