The A1425A-2PLG84C is a 360-register FPGA from Actel, packaged in a PLCC. It operates within a temperature range of 0°C to 70°C and is supplied with 5V. This device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Actel A1425A-2PLG84C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 360 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.