The A1425A-2PQG100I is a 5V FPGA with 360 registers, packaged in a PQFP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 2.3ns and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 360 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |