The Actel A1425A-2VQ100C is a 5V FPGA with 360 registers. It operates within a temperature range of 0 to 70°C. The device features a propagation delay of 2.3ns. It is packaged in a tray and is not radiation hardened. The Actel A1425A-2VQ100C is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1425A-2VQ100C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 360 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.