The A1440A-2TQ176C is a 5V FPGA with 568 registers, packaged in a TQFP case. It operates over a temperature range of 0 to 70°C. The device is not radiation hardened and is not RoHS compliant. The propagation delay is 2.3ns.
Checking distributor stock and pricing after the page loads.
Actel A1440A-2TQ176C technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.