FPGA ACT 3 Family 4K Gates 564 Cells 200MHz 0.8um (CMOS) Technology 5V 176-Pin TQFP
Checking distributor stock and pricing after the page loads.
Actel A1440A-2TQ176I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.