The Actel A1440A-2VQ100I is a 5V field-programmable gate array (FPGA) with 568 registers and a propagation delay of 2.3ns. It operates within a temperature range of -40°C to 85°C. The device is packaged in a tray and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |