This 5V FPGA features 768 registers and operates within a temperature range of -55°C to 125°C. It is packaged in a tray format. The device has a propagation delay of 2.6ns.
Checking distributor stock and pricing after the page loads.
Actel A1460A-1CQ196M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.