The A1460A-1PQ160C is a 5V FPGA with 768 registers, packaged in a PQFP case. It operates within a temperature range of 0 to 70°C. The device is available in a tray packaging configuration. The propagation delay is 2.6ns. The A1460A-1PQ160C is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1460A-1PQ160C technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.