FPGA ACT 3 Family 6K Gates 848 Cells 125MHz 0.8um (CMOS) Technology 5V 176-Pin TQFP
Checking distributor stock and pricing after the page loads.
Actel A1460A-1TQ176I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |