The Actel A1460A-PQG160I is a PQFP-packaged field-programmable gate array (FPGA) operating over a -40°C to 85°C temperature range. It is powered by a 5V supply voltage and features a propagation delay of 3ns. The device is available in a tray packaging and is compliant with RoHS regulations. It does not offer radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
Actel A1460A-PQG160I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.