The A1460A-TQG176I is a 768-register FPGA from Actel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and is packaged in a TQFP package. The device is RoHS compliant and has a propagation delay of 3ns.
Checking distributor stock and pricing after the page loads.
Actel A1460A-TQG176I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.