FPGA ACT 3 Family 6K Gates 848 Cells 100MHz 0.8um (CMOS) Technology 5V 207-Pin CPGA
Actel A1460APG207B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.