FPGA ACT 3 Family 1.5K Gates 200 Cells 100MHz 0.8um (CMOS) Technology 3.3V 84-Pin PLCC
Checking distributor stock and pricing after the page loads.
Actel A14V15A-PL84C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.