FPGA ACT 3 Family 6K Gates 848 Cells 75MHz 0.8um (CMOS) Technology 3.3V 160-Pin PQFP
Checking distributor stock and pricing after the page loads.
Actel A14V60A-PQ160C technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.