The A14V60A-PQG160C is a 768-register FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 3.3V supply voltage and is packaged in a PQFP. The device has a propagation delay of 3.9ns and is RoHS compliant. It is not radiation hardened and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Actel A14V60A-PQG160C technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.