The Actel A14V60A-TQ176C is a 768-register field-programmable gate array (FPGA) designed to operate at 3.3V. It is packaged in a TQFP package and is available in a tray. The device is rated for operation between 0°C and 70°C. The A14V60A-TQ176C features a propagation delay of 3.9ns.
Checking distributor stock and pricing after the page loads.
Actel A14V60A-TQ176C technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.