This Actel FPGA features a 1536-register design with 131072b of RAM, operating within a 1.5V supply voltage. It is packaged in a FBGA case and is available in a tray packaging format. The device is specified to operate between 0°C and 85°C, and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A2F060M3E-1FG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |