The A2F060M3E-1FG256I is a 1.5V FPGA with 1536 registers and 131072b of RAM. It is packaged in a FBGA package and is available in a tray. The device operates between -40°C and 100°C and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A2F060M3E-1FG256I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |