FPGA SmartFusion Family 200K Gates 100MHz 130nm Technology 1.5V 256-Pin FBGA
Actel A2F200M3F-FGG256 technical specifications.
| Package/Case | FBGA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A2F200M3F-FGG256 to view detailed technical specifications.
No datasheet is available for this part.