FPGA SmartFusion Family 500K Gates 100MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Checking distributor stock and pricing after the page loads.
Actel A2F500M3G-1FG256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 11520 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 524288b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.