FPGA SmartFusion Family 500K Gates 6000 Cells 350MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Checking distributor stock and pricing after the page loads.
Actel A2F500M3G-1FGG256 technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.