The Actel A2F500M3G-1FGG484 is a 1.5V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a FBGA package and comes in a tray. The device has 11520 registers and 524288 bytes of RAM. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Actel A2F500M3G-1FGG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 11520 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 524288b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.