FPGA SmartFusion Family 500K Gates 100MHz 130nm Technology 1.5V 484-Pin FBGA
Checking distributor stock and pricing after the page loads.
Actel A2F500M3G-FGG484 technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.