FPGA ProASIC3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 132-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |