FPGA ProASIC3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |