The A3P030-2QNG68I is a QFN-packaged FPGA from Actel with 768 registers. It operates within a temperature range of -40°C to 85°C and is supplied at 1.5V. The device is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |