The Actel A3P060-1FG144 is a 1.5V FPGA with 1536 registers and 18432 bits of RAM. It is packaged in a FBGA and supplied in a tray. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A3P060-1FG144 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |