This 60000-gate field-programmable gate array (FPGA) is packaged in a QFN format and operates within a temperature range of 0 to 70°C. It requires a 1.5V operating supply voltage and is compliant with RoHS regulations. The FPGA is available in a tray packaging format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 60000 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |