The Actel A3P060-1QNG132I is a QFN-packaged radiation-hardened FPGA with 1536 registers and 18432 bits of RAM. It operates within a temperature range of -40°C to 85°C and is supplied at 1.5V. The device is RoHS compliant and available in tray packaging. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |