FPGA ProASIC®3 Family 60K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |