The A3P060-1VQG100 is a 60000-gate field-programmable gate array with an operating supply voltage of 1.5V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a lead-free TQFP package and is compliant with RoHS regulations. The A3P060-1VQG100 has a RAM size of 18432 bits and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 60000 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |