The A3P060-2QNG132 is a QFN-packaged FPGA with 1536 registers and 18432 bits of RAM. It operates within a temperature range of 0°C to 70°C and is supplied at 1.5V. The device is available in a tray packaging and is compliant with RoHS regulations. It does not feature radiation hardening and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |