This QFN-packaged FPGA features 1536 registers and operates within a temperature range of -40°C to 85°C. It is powered by a 1.5V supply voltage and is packaged in a tray. The device is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |