The Actel A3P060-2TQG144I is a 1536-register device with 18432 bits of RAM, operating at 1.5V. It is packaged in a TQFP and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |