The Actel A3P060-2VQG100 is a 1.5V microcontroller with 1536 registers and 18432 bits of RAM. It is packaged in a TQFP package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Actel A3P060-2VQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |