This 60000-gate field-programmable gate array (FPGA) features 1536 registers and operates at a supply voltage of 1.5V. It is packaged in a lead-free flip-chip ball grid array (FBGA) and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The device is RoHS compliant and does not offer radiation hardening.
Actel A3P060-FGG144I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 60000 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.