FPGA ProASIC®3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
Checking distributor stock and pricing after the page loads.
Actel A3P060-FGG144T technical specifications.
| Package/Case | FBGA |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.